LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
LUTE 1812L110/48QR product image
  • 1812L110/48QR thumbnail 1
  • 1812L110/48QR thumbnail 2
  • 1812L110/48QR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1812L110/48QRRoHS

Manufacturer
LUTEAsian Brands
MPN
1812L110/48QR
LCSC Part #
C19723490
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 48V 1.1A 1812
Datasheetpdf iconLUTE 1812L110/48QR
In-Stock: 26,930
26,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0834$ 0.0793$ 0.40
50+$ 0.0679$ 0.0646$ 3.23
150+$ 0.0602$ 0.0572$ 8.58
1,000+$ 0.051$ 0.0485$ 48.50
2,000+$ 0.0464$ 0.0441$ 88.20
5,000+$ 0.0441$ 0.0419$ 209.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max48V
Hold Current1.1A
Pitch-
Current - Max40A
Power Dissipation1.2W
Trip Current2.2A
Height2mm
Length4.73mm
Width3.41mm
Time to Trip(Max)300ms
Resistance @ 25℃45mΩ
Resistance - Post Trip (R1) (Max)250mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Size 0.180.12 inch /4.53.2 mm
  • Surface mount resettable fuse
  • Voltage rating 6V to 60V
  • Current rating from 0.10A to 4.00A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics