FH UU10.5-25mH
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | UU10.5-25mH |
| LCSC Part # | C19723297 |
| Package | DIP-4P,18x16mm |
| Customer # | |
| Key Attributes | CMC 25mH TH |
| Description | 25mH@1kHz Common Mode Choke DIP-4P 18x16mm DCR 3Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FH | |
| Package | DIP-4P,18x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
466 
466
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5825 | $ 0.58 |
10+ | $ 0.4752 | $ 4.75 |
30+ | $ 0.4294 | $ 12.88 |
100+ | $ 0.3726 | $ 37.26 |
500+ | $ 0.3457 | $ 172.85 |
1,000+ | $ 0.3315 | $ 331.50 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$