LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6389/TR product image
Images for reference only

VISHAY M39003/01-6389/TR

Manufacturer
MPN
M39003/01-6389/TR
LCSC Part #
C1972119
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
3.3uF ±5% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6389/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 114.098$ 114.10
200+$ 44.1556$ 8831.12
500+$ 42.6029$ 21301.45
1,000+$ 41.8373$ 41837.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece