LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3064H/PR product image
Images for reference only

VISHAY M39003/09-3064H/PR

Manufacturer
MPN
M39003/09-3064H/PR
LCSC Part #
C1971943
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-3064H/PR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.6833$ 61.68
200+$ 23.8714$ 4774.28
500+$ 23.0317$ 11515.85
1,000+$ 22.6181$ 22618.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece