LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8359/TR product image
Images for reference only

VISHAY M39003/01-8359/TR

Manufacturer
MPN
M39003/01-8359/TR
LCSC Part #
C1971495
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
330nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8359/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.3522$ 47.35
200+$ 18.3257$ 3665.14
500+$ 17.6805$ 8840.25
1,000+$ 17.3625$ 17362.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance330nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece