LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2008/TR product image
Images for reference only

VISHAY M39003/09-2008/TR

Manufacturer
MPN
M39003/09-2008/TR
LCSC Part #
C1971462
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±5% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-2008/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.9536$ 62.95
200+$ 24.3622$ 4872.44
500+$ 23.5056$ 11752.80
1,000+$ 23.0826$ 23082.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)45mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece