LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8297/TR product image
Images for reference only

VISHAY M39003/01-8297/TR

Manufacturer
MPN
M39003/01-8297/TR
LCSC Part #
C1971434
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8297/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 49.5902$ 49.59
200+$ 19.1916$ 3838.32
500+$ 18.5171$ 9258.55
1,000+$ 18.1837$ 18183.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece