LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2041/TR product image
Images for reference only

VISHAY M39003/03-2041/TR

Manufacturer
MPN
M39003/03-2041/TR
LCSC Part #
C1971426
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-2041/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.3195$ 55.32
200+$ 21.408$ 4281.60
500+$ 20.6563$ 10328.15
1,000+$ 20.2843$ 20284.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece