LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7122/TR product image
Images for reference only

VISHAY M39003/01-7122/TR

Manufacturer
MPN
M39003/01-7122/TR
LCSC Part #
C1971406
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7122/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.4858$ 25.49
200+$ 9.8628$ 1972.56
500+$ 9.5171$ 4758.55
1,000+$ 9.3458$ 9345.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece