SETsafe | SETfuse SCF6125F3.15A250V
| Manufacturer |
SETsafe | SETfuse
Asian Brands |
| Mfr. Part # | SCF6125F3.15A250V |
| LCSC Part # | C19712556 |
| Package | SMD,6.3x2.7mm |
| Customer # | |
| Description | 50A@250VAC,200A@125V 3.15A SMD,6.3x2.7mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SETsafe | SETfuse | |
| Package | SMD,6.3x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
150
150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0662 | $ 0.33 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$