LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec SUD50N04-8M8P-E3-VB product image
  • SUD50N04-8M8P-E3-VB thumbnail 1
  • SUD50N04-8M8P-E3-VB thumbnail 2
  • SUD50N04-8M8P-E3-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec SUD50N04-8M8P-E3-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
SUD50N04-8M8P-E3-VB
LCSC Part #
C19712542
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 40V 85A TO-252
Datasheetpdf iconVBsemi Elec SUD50N04-8M8P-E3-VB
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.624$ 0.5304$ 0.53
10+$ 0.5018$ 0.4266$ 4.27
30+$ 0.4414$ 0.3752$ 11.26
100+$ 0.3811$ 0.3240$ 32.40
500+$ 0.3462$ 0.2943$ 147.15
1,000+$ 0.3271$ 0.2781$ 278.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Operating Temperature-55℃~+150℃
Drain to Source Voltage40V
Output Capacitance(Coss)550pF
Current - Continuous Drain(Id)85A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation312W
Reverse Transfer Capacitance (Crss@Vds)250pF
RDS(on)5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.38nF
Gate Charge(Qg)80nC@10V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% Rg and UIS tested

Applications

AI Translation
  • Synchronous rectification
  • Power supply