CTR R11112N0-FA15B4.5-B503-000
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | R11112N0-FA15B4.5-B503-000 |
| LCSC Part # | C19712526 |
| Package | SIP-4 |
| Customer # | |
| Description | ±20% 50mW 50kΩ SIP-4 Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CTR | |
| Package | SIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
28
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2402 $ 1.0914 | $ 1.09 |
10+ | $ 1.026 $ 0.9029 | $ 9.03 |
30+ | $ 0.9083 $ 0.7993 | $ 23.98 |
80+ | $ 0.774 $ 0.6812 | $ 54.50 |
480+ | $ 0.7152 $ 0.6294 | $ 302.11 |
960+ | $ 0.688 $ 0.6055 | $ 581.28 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$