CTR R16156G0-KA15D6.5-B203-000
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | R16156G0-KA15D6.5-B203-000 |
| LCSC Part # | C19712524 |
| Package | DIP-6 |
| Customer # | |
| Description | ±20% 100mW 20kΩ DIP-6 Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CTR | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
246 
246
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6111 | $ 0.61 |
10+ | $ 0.4858 | $ 4.86 |
30+ | $ 0.424 | $ 12.72 |
100+ | $ 0.3636 | $ 36.36 |
500+ | $ 0.3259 | $ 162.95 |
1,000+ | $ 0.3078 | $ 307.80 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$