CTR R16156NG-KA15D6.5-B203-910
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | R16156NG-KA15D6.5-B203-910 |
| LCSC Part # | C19712520 |
| Package | SIP-3 |
| Customer # | |
| Description | ±20% 100mW 20kΩ SIP-3 Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CTR | |
| Package | SIP-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
84 
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6912 | $ 0.69 |
10+ | $ 0.5558 | $ 5.56 |
30+ | $ 0.4888 | $ 14.66 |
100+ | $ 0.4219 | $ 42.19 |
500+ | $ 0.383 | $ 191.50 |
1,000+ | $ 0.3612 | $ 361.20 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$