Images are for reference only
EDA Models

Dersonic CC4A102KE1IEB4BJ71MF

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
CC4A102KE1IEB4BJ71MF
LCSC Part #
C19712514
Package
Through Hole,P=10mm
Customer #
Key Attributes
CAP CER 1nF 10kV Y5P TH
Description
1nF ±10% 10kV Ceramic Capacitor Through Hole P=10mm
Datasheet pdf icon Dersonic CC4A102KE1IEB4BJ71MF

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Dersonic
Package Through Hole,P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon Dersonic CC4A102KE1IEB4BJ71MF
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 2,985
2,985 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.3321 $ 0.3155 $ 1.58
50+
$ 0.2608 $ 0.2478 $ 12.39
150+
$ 0.2302 $ 0.2187 $ 32.81
500+
$ 0.1921 $ 0.1825 $ 91.25
2,500+
$ 0.1751 $ 0.1664 $ 416.00
5,000+
$ 0.1649 $ 0.1567 $ 783.50
Standard Packaging 500/Full Bag
Better price for more quantity?
$