Dersonic CFC2J105JG1I170KE100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFC2J105JG1I170KE100 |
| LCSC Part # | C19712461 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 630V TH |
| Description | 1uF Film Capacitor ±5% 630V Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
625 
625
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1797 $ 0.1618 | $ 0.81 |
50+ | $ 0.1411 $ 0.1270 | $ 6.35 |
300+ | $ 0.1246 $ 0.1122 | $ 33.66 |
600+ | $ 0.1039 $ 0.0936 | $ 56.16 |
2,400+ | $ 0.0948 $ 0.0854 | $ 204.96 |
5,100+ | $ 0.0892 $ 0.0803 | $ 409.53 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$