Images are for reference only
EDA Models

Dersonic CFA2E683JC1H10095A00

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
CFA2E683JC1H10095A00
LCSC Part #
C19712438
Package
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP FILM 68nF ±5% 250V TH
Description
68nF ±5% 250V Film Capacitor Through Hole P=5.08mm
Datasheet pdf icon Dersonic CFA2E683JC1H10095A00

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer Dersonic
Package Through Hole,P=5.08mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Dersonic CFA2E683JC1H10095A00
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 500
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
20+
$ 0.0295 $ 0.0236 $ 0.47
200+
$ 0.023 $ 0.0184 $ 3.68
500+
$ 0.0194 $ 0.0156 $ 7.80
2,000+
$ 0.0172 $ 0.0138 $ 27.60
10,000+
$ 0.0153 $ 0.0123 $ 123.00
20,000+
$ 0.0143 $ 0.0115 $ 230.00
Standard Packaging 500/Full Bag