Hangzhou Silan Microelectronics SD4950TR
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SD4950TR |
| LCSC Part # | C19712348 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | IEEE802.3AF Compatible PD and DC/DC Controller |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 160kHz~200kHz | |
| Output Type | Fixed | |
| Topology | Flyback | |
| Operating Voltage | 36V~72V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 960mA | |
| Quiescent Current | 350uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 160kHz~200kHz |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Flyback | |
| Operating Voltage | 36V~72V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 960mA | |
| Quiescent Current | 350uA |
Introduction
SD4950 is a PD and DC/DC controller based on the IEEE 802.3af standard. The PD controller section provides signature resistance detection, inrush current limiting, and other functions for Powered Devices (PD) in Power over Ethernet (PoE) systems. It integrates an internal power MOSFET with a 100V breakdown voltage and 0.6Ω on-resistance, with built-in overcurrent protection, undervoltage protection, and overtemperature protection. The DC/DC controller section features an integrated 150V power MOSFET, employs Primary-Side Regulation (PSR), is suitable for flyback topology, and provides a precise constant-voltage control loop. Operating in PWM+PFM mode, it delivers high system efficiency and excellent EMI characteristics.
Features
- PD Controller Section:
- Complete power interface for IEEE 802.3af powered devices
- On-chip 100V, 0.6Ω power MOSFET
- Undervoltage protection
- Overtemperature protection
- 180mA inrush current limiting
- 960mA operating current fault auto-restart
- DC/DC Controller Section:
- Primary-side control mode
- Frequency reduction under light load
- Leading-edge blanking
- Peak current mode
- Cycle-by-cycle current limiting
- Undervoltage lockout
- Soft-start
- VCC overvoltage protection
- Output short-circuit protection
- Output overvoltage protection
- Abnormal overcurrent protection
- Overtemperature protection
Applications
- Video surveillance
- IP phone
- Wireless AP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3698 | $ 1.85 |
| 50+ | $ 0.2889 | $ 14.45 |
| 150+ | $ 0.2542 | $ 38.13 |
| 500+ | $ 0.2109 | $ 105.45 |
| 2,500+ | $ 0.1917 | $ 479.25 |
| 4,000+ | $ 0.1801 | $ 720.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 160kHz~200kHz | |
| Output Type | Fixed | |
| Topology | Flyback | |
| Operating Voltage | 36V~72V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 960mA | |
| Quiescent Current | 350uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 160kHz~200kHz |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Flyback | |
| Operating Voltage | 36V~72V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 960mA | |
| Quiescent Current | 350uA |
Introduction
SD4950 is a PD and DC/DC controller based on the IEEE 802.3af standard. The PD controller section provides signature resistance detection, inrush current limiting, and other functions for Powered Devices (PD) in Power over Ethernet (PoE) systems. It integrates an internal power MOSFET with a 100V breakdown voltage and 0.6Ω on-resistance, with built-in overcurrent protection, undervoltage protection, and overtemperature protection. The DC/DC controller section features an integrated 150V power MOSFET, employs Primary-Side Regulation (PSR), is suitable for flyback topology, and provides a precise constant-voltage control loop. Operating in PWM+PFM mode, it delivers high system efficiency and excellent EMI characteristics.
Features
- PD Controller Section:
- Complete power interface for IEEE 802.3af powered devices
- On-chip 100V, 0.6Ω power MOSFET
- Undervoltage protection
- Overtemperature protection
- 180mA inrush current limiting
- 960mA operating current fault auto-restart
- DC/DC Controller Section:
- Primary-side control mode
- Frequency reduction under light load
- Leading-edge blanking
- Peak current mode
- Cycle-by-cycle current limiting
- Undervoltage lockout
- Soft-start
- VCC overvoltage protection
- Output short-circuit protection
- Output overvoltage protection
- Abnormal overcurrent protection
- Overtemperature protection
Applications
- Video surveillance
- IP phone
- Wireless AP
C19712348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



