XCH MMBT5401W
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | MMBT5401W |
| LCSC Part # | C19712029 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 150V 600mA SOT-323 |
| Description | Bipolar (BJT) Transistor PNP 150V 600mA 300MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | XCH | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0192 $ 0.0183 | $ 0.92 |
500+ | $ 0.0151 $ 0.0144 | $ 7.20 |
3,000+ | $ 0.0123 $ 0.0117 | $ 35.10 |
6,000+ | $ 0.0109 $ 0.0104 | $ 62.40 |
24,000+ | $ 0.0097 $ 0.0093 | $ 223.20 |
51,000+ | $ 0.0091 $ 0.0087 | $ 443.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$