LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators XL1EL89CMI-111YLC-8M product image
  • XL1EL89CMI-111YLC-8M thumbnail 1
  • XL1EL89CMI-111YLC-8M thumbnail 2
  • XL1EL89CMI-111YLC-8M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators XL1EL89CMI-111YLC-8MRoHS

Manufacturer
MPN
XL1EL89CMI-111YLC-8M
LCSC Part #
C19711736
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 8MHz 20pF SMD
Datasheetpdf iconYXC Crystal Oscillators XL1EL89CMI-111YLC-8M
In-Stock: 5,985
5,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2693$ 1.35
50+$ 0.2114$ 10.57
150+$ 0.1867$ 28.01
1,000+$ 0.1557$ 155.70
2,000+$ 0.142$ 284.00
5,000+$ 0.1337$ 668.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingSMD5032-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Frequency8MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Dimensions: 5.00×3.20×0.9mm
  • Standard Frequency: 8 ~ 54MHz
  • High accuracy and tight frequency stability
  • Reduced EMI

Applications

AI Translation
  • Industrial control
  • Consumer electronics