YXC Crystal Oscillators XL2EL89CSI-111YLC-16.384M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | XL2EL89CSI-111YLC-16.384M |
| LCSC Part # | C19711731 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16.384MHz 20pF SMD |
| Description | Crystal Oscillator 20pF SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,730 
2,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0779 $ 0.0756 | $ 0.38 |
50+ | $ 0.0619 $ 0.0601 | $ 3.01 |
150+ | $ 0.0538 $ 0.0522 | $ 7.83 |
500+ | $ 0.0478 $ 0.0464 | $ 23.20 |
3,000+ | $ 0.043 $ 0.0418 | $ 125.40 |
6,000+ | $ 0.0406 $ 0.0394 | $ 236.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$