YXC Crystal Oscillators XL2EL89CMI-111YLC-27M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| MPN | XL2EL89CMI-111YLC-27M |
| LCSC Part # | C19711726 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 27MHz 10pF SMD |
| Description | Crystal 27MHz ±10ppm 10pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
17,880
17,880
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0625 $ 0.0600 | $ 0.60 |
100+ | $ 0.0487 $ 0.0468 | $ 4.68 |
300+ | $ 0.0418 $ 0.0402 | $ 12.06 |
3,000+ | $ 0.0367 $ 0.0353 | $ 105.90 |
6,000+ | $ 0.0325 $ 0.0312 | $ 187.20 |
9,000+ | $ 0.0305 $ 0.0293 | $ 263.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$