micron MT41K256M8DA-125 AIT:K
| Manufacturer | |
| Mfr. Part # | MT41K256M8DA-125 AIT:K |
| LCSC Part # | C19711469 |
| Package | FBGA-78(8x10.5) |
| Customer # | |
| Description | 1.283V~1.45V 2Gbit 800MHz SDRAM DDR3L FBGA-78(8x10.5) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | FBGA-78(8x10.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.7408 | $ 10.74 |
200+ | $ 4.2866 | $ 857.32 |
500+ | $ 4.1436 | $ 2071.80 |
1,000+ | $ 4.0722 | $ 4072.20 |
Standard Packaging 2000/Full
Reel | ||