LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec STP60N55F3-VB product image
  • STP60N55F3-VB thumbnail 1
  • STP60N55F3-VB thumbnail 2
  • STP60N55F3-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec STP60N55F3-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
STP60N55F3-VB
LCSC Part #
C19711359
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 60V 120A TO-220AB
Datasheetpdf iconVBsemi Elec STP60N55F3-VB
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1051$ 1.0499$ 1.05
10+$ 0.8984$ 0.8535$ 8.54
50+$ 0.7943$ 0.7546$ 37.73
100+$ 0.6918$ 0.6573$ 65.73
500+$ 0.6299$ 0.5985$ 299.25
1,000+$ 0.599$ 0.5691$ 569.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Output Capacitance(Coss)570pF
Current - Continuous Drain(Id)120A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation136W
Reverse Transfer Capacitance (Crss@Vds)325pF
RDS(on)5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)6.8nF
Gate Charge(Qg)47nC@10V
TypeN-Channel

Features

AI Translation
  • Junction temperature 175 °C
  • Trench power MOSFET
  • Material classification: RoHS compliant