VBsemi Elec IRLS3034PBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRLS3034PBF-VB |
| LCSC Part # | C19711338 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 280A TO-263(D2PAK) |
| Datasheet | VBsemi Elec IRLS3034PBF-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.15nF | |
| Current - Continuous Drain(Id) | 280A | |
| Ciss-Input Capacitance | 9.335nF | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss) | 850pF | |
| RDS(on) | 1mΩ@10V;1.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 260nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.15nF | |
| Current - Continuous Drain(Id) | 280A | |
| Ciss-Input Capacitance | 9.335nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss) | 850pF | |
| RDS(on) | 1mΩ@10V;1.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 260nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous rectification
- Power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9852$ 1.8860 | $ 1.89 |
| 10+ | $ 1.7086$ 1.6232 | $ 16.23 |
| 30+ | $ 1.5573$ 1.4795 | $ 44.39 |
| 100+ | $ 1.1944$ 1.1347 | $ 113.47 |
| 500+ | $ 1.1179$ 1.0621 | $ 531.05 |
| 800+ | $ 1.0837$ 1.0296 | $ 823.68 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.15nF | |
| Current - Continuous Drain(Id) | 280A | |
| Ciss-Input Capacitance | 9.335nF | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss) | 850pF | |
| RDS(on) | 1mΩ@10V;1.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 260nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.15nF | |
| Current - Continuous Drain(Id) | 280A | |
| Ciss-Input Capacitance | 9.335nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss) | 850pF | |
| RDS(on) | 1mΩ@10V;1.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 260nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous rectification
- Power supply
C19711338 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BUK762R0-40C-VB | VBsemi Elec | Similar | TO-263 | 6 | $1.7082 $1.7981 | ||
| IRF3805S-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 3 | $1.6875 $1.9852 | ||
| BUK762R4-60E-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 1 | $1.3226 $1.556 | ||
| IPB019N06L3G-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 10 | $1.3767 $1.6196 | ||
| IRFS7534TRLPBF-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 5 | $1.3226 $1.556 |



