VBsemi Elec SI4433DY-T1-E3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI4433DY-T1-E3-VB |
| LCSC Part # | C19711278 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 13A SO-8 |
| Datasheet | VBsemi Elec SI4433DY-T1-E3-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 19W | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Portable devices - Load switch - Battery switch - Charger switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3577$ 0.3041 | $ 1.52 |
| 50+ | $ 0.2809$ 0.2388 | $ 11.94 |
| 150+ | $ 0.248$ 0.2108 | $ 31.62 |
| 500+ | $ 0.2069$ 0.1759 | $ 87.95 |
| 2,500+ | $ 0.1886$ 0.1604 | $ 401.00 |
| 4,000+ | $ 0.1776$ 0.1510 | $ 604.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 13A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 19W | |
| RDS(on) | 15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Portable devices - Load switch - Battery switch - Charger switch
C19711278 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AP9620GM-HF-VB | VBsemi Elec | Similar | SO-8 | 45 | $0.3166 $0.3724 | ||
| SI4803DY-T1-GE3-VB | VBsemi Elec | Similar | SO-8 | 50 | $0.3166 $0.3724 | ||
| SI4403CDY-T1-GE3-VB | VBsemi Elec | Similar | SO-8 | 40 | $0.3166 $0.3724 | ||
| SI9424BDY-T1-E3-VB | VBsemi Elec | Similar | SO-8 | 20 | $0.3166 $0.3724 | ||
| QM2429S-VB | VBsemi Elec | Similar | SO-8 | 20 | $0.3041 $0.3577 |



