LZTEC KM1-05S12
| Manufacturer |
LZTEC
Asian Brands |
| MPN | KM1-05S12 |
| LCSC Part # | C19708148 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | DC/DC power module, 1W, fixed voltage, unregulated |
| Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
456
456
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.8453 $ 0.6763 | $ 0.68 |
10+ | $ 0.7637 $ 0.6110 | $ 6.11 |
30+ | $ 0.7183 $ 0.5747 | $ 17.24 |
90+ | $ 0.6681 $ 0.5345 | $ 48.11 |
510+ | $ 0.6446 $ 0.5157 | $ 263.01 |
990+ | $ 0.6352 $ 0.5082 | $ 503.12 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$