LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW SN74HC112N(XBLW) product image
  • SN74HC112N(XBLW) thumbnail 1
  • SN74HC112N(XBLW) thumbnail 2
  • SN74HC112N(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74HC112N(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74HC112N(XBLW)
LCSC Part #
C19708121
Packaging
DIP-16
Customer #
Key Attributes
Dual negative edge-triggered JK flip-flop
Datasheetpdf iconXBLW SN74HC112N(XBLW)
In-Stock: 575
575 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2942$ 0.2648$ 1.32
50+$ 0.2342$ 0.2108$ 10.54
150+$ 0.2084$ 0.1876$ 28.14
500+$ 0.1763$ 0.1587$ 79.35
2,000+$ 0.1621$ 0.1459$ 291.80
5,000+$ 0.1535$ 0.1382$ 691.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerXBLW
PackagingDIP-16
Operating Temperature-40℃~+125℃
Voltage - Supply2V~6V
Number of Bits per Element1
Series74HC Series
Output TypeComplementary type
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)4mA
Current - Output Low(IOL)5.2mA
Setup Time17ns
Quiescent Current80uA
Propagation Delay16ns@6V,50pF
Trigger TypeFalling Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT112 is a dual negative-edge triggered JK flip-flop.

Features

AI Translation
  • Supply voltage range: SN74HC112: 2~6V SN74HCT112: 4.5~5.5V
  • Input levels: SN74HC112: CMOS level SN74HCT112: TTL level
  • Temperature range: -40℃ to +125℃
  • Packaging information: DIP16/SOP16/TSSOP16