XBLW SN74HC4052DTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC4052DTR(XBLW) |
| LCSC Part # | C19708116 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual 4-channel Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | XBLW | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Ron | 270Ω@4.5V | |
| Voltage - Supply | 2V~6V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC4052 is a dual single-pole, four-throw analog switch designed for analog or digital 4-to-1 multiplexer/demultiplexer applications. Each switch features four independent input/output terminals and one common input/output terminal. A single digital enable input and two digital select inputs are shared between both switches. When the enable input is high, the switches are turned off. The inputs include clamping diodes, allowing the input interface to be connected to voltages exceeding VCC through current-limiting resistors.
Features
- Wide analog input voltage range: -4.5V to +4.5V
- Low on-resistance: 80Ω typical (VCC - VEE = 4.5V), 70Ω typical (VCC - VEE = 6.0V), 60Ω typical (VCC - VEE = 9.0V)
- Built-in break-before-make function
- Operating temperature range: -40℃ ~ +125℃
- Package options: DIP-16, SOP-16, TSSOP-16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1333$ 0.1200 | $ 0.60 |
| 50+ | $ 0.1067$ 0.0961 | $ 4.81 |
| 150+ | $ 0.0933$ 0.0840 | $ 12.60 |
| 500+ | $ 0.0833$ 0.0750 | $ 37.50 |
| 2,500+ | $ 0.0753$ 0.0678 | $ 169.50 |
| 5,000+ | $ 0.0713$ 0.0642 | $ 321.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | XBLW | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Ron | 270Ω@4.5V | |
| Voltage - Supply | 2V~6V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC4052 is a dual single-pole, four-throw analog switch designed for analog or digital 4-to-1 multiplexer/demultiplexer applications. Each switch features four independent input/output terminals and one common input/output terminal. A single digital enable input and two digital select inputs are shared between both switches. When the enable input is high, the switches are turned off. The inputs include clamping diodes, allowing the input interface to be connected to voltages exceeding VCC through current-limiting resistors.
Features
- Wide analog input voltage range: -4.5V to +4.5V
- Low on-resistance: 80Ω typical (VCC - VEE = 4.5V), 70Ω typical (VCC - VEE = 6.0V), 60Ω typical (VCC - VEE = 9.0V)
- Built-in break-before-make function
- Operating temperature range: -40℃ ~ +125℃
- Package options: DIP-16, SOP-16, TSSOP-16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



