RESI TPAL0220F25R0K9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | TPAL0220F25R0K9 |
| LCSC Part # | C19708033 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | RES 25Ω ±1% 35W TO-220 |
| Description | 25Ω 35W 500V Planar Non-Inductive Power Resistor ±100ppm/℃ ±1% TO-220 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
119
119
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5308 | $ 2.53 |
10+ | $ 2.145 | $ 21.45 |
30+ | $ 1.9053 | $ 57.16 |
100+ | $ 1.6576 | $ 165.76 |
500+ | $ 1.5465 | $ 773.25 |
1,000+ | $ 1.4972 | $ 1497.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$