LanTu Micro AL0307-100K
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | AL0307-100K |
| LCSC Part # | C19704343 |
| Package | Through Hole,D3.2xL7.6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 370mA 750mΩ Through Hole,D3.2xL7.6mm |
| Description | 370mA 10uH ±10% 750mΩ Color Band Inductor Through Hole,D3.2xL7.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | Through Hole,D3.2xL7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,350
1,350
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0176 $ 0.0124 | $ 0.62 |
500+ | $ 0.0138 $ 0.0097 | $ 4.85 |
3,000+ | $ 0.0117 $ 0.0082 | $ 24.60 |
6,000+ | $ 0.0104 $ 0.0073 | $ 43.80 |
24,000+ | $ 0.0094 $ 0.0066 | $ 158.40 |
51,000+ | $ 0.0088 $ 0.0062 | $ 316.20 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$