RESI PEWF2512D2L00Q9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PEWF2512D2L00Q9 |
| LCSC Part # | C19697176 |
| Package | 2512 |
| Customer # | |
| Description | 5W 2mΩ Shunt ±50ppm/℃ ±0.5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
65
65
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1612 | $ 0.81 |
50+ | $ 0.1579 | $ 7.90 |
150+ | $ 0.1557 | $ 23.36 |
500+ | $ 0.1535 | $ 76.75 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$