RESI HVLR2408J200KK9
| Manufacturer | RESIAsian Brands |
| MPN | HVLR2408J200KK9 |
| LCSC Part # | C19687171 |
| Packaging | Through Hole,D9.5xL24mm |
| Customer # | |
| Key Attributes | RES 200kΩ ±5% 2W Through Hole,D9.5xL24mm |
| Datasheet | RESI HVLR2408J200KK9 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D9.5xL24mm | |
| Resistance | 200kΩ | |
| Power(Watts) | 2W | |
| Voltage Rating | 5.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D9.5xL24mm | |
| Resistance | 200kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 5.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
Introduction
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Features
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Applications
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6691 | $ 4.67 |
| 10+ | $ 4.5631 | $ 45.63 |
| 50+ | $ 4.4918 | $ 224.59 |
| 100+ | $ 4.4206 | $ 442.06 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D9.5xL24mm | |
| Resistance | 200kΩ | |
| Power(Watts) | 2W | |
| Voltage Rating | 5.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D9.5xL24mm | |
| Resistance | 200kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 5.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
Introduction
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Features
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Applications
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HVLR2408G200KK9 | RESI | Through Hole,D9.5xL24mm | 20 | $ 6.8446 | ||
| HVLR2408F200KK9 | RESI | Through Hole,D9.5xL24mm | 48 | $ 13.0494 |



