LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-010KESA product image
Images for reference only

VISHAY 13008-010KESA

Manufacturer
MPN
13008-010KESA
LCSC Part #
C1968511
Packaging
-
Customer #
Key Attributes
330uF ±10% 6.3V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-010KESA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.5588$ 9.56
200+$ 3.6997$ 739.94
500+$ 3.5701$ 1785.05
1,000+$ 3.5053$ 3505.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance330uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)56mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece