LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCI 049SS2-8.704F20DTLLL product image
  • 049SS2-8.704F20DTLLL thumbnail 1
  • 049SS2-8.704F20DTLLL thumbnail 2
  • 049SS2-8.704F20DTLLL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCI 049SS2-8.704F20DTLLL

Manufacturer
HCIAsian Brands
MPN
049SS2-8.704F20DTLLL
LCSC Part #
C19674268
Packaging
HC-49SMD-2P
Customer #
Key Attributes
CRYSTAL 8.704MHz 20pF SMD
DatasheetHCI 049SS2-8.704F20DTLLL
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 960
960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.119$ 0.60
50+$ 0.0941$ 4.71
150+$ 0.0816$ 12.24
1,000+$ 0.0723$ 72.30
2,000+$ 0.0648$ 129.60
5,000+$ 0.0611$ 305.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHCI
PackagingHC-49SMD-2P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)60Ω
Normal temperature Frequency Tolerance±20ppm
Frequency8.704MHz

Features

AI Translation
  • Dimensions 11.4×4.7, height 4.2 or 3.2mm with 2 leads.
  • Ideal for low frequencies.
  • RoHS compliant, LEAD-FREE and HALOGEN-FREE.

Applications

AI Translation
  • TV, Radio
  • Test Equipment
  • Computer
  • Consumer equipment