VISHAY 150D126X9035R2TE3
| Manufacturer | |
| MPN | 150D126X9035R2TE3 |
| LCSC Part # | C1967420 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Description | 12uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 4.9206 | $ 4.92 |
200+ | $ 1.9047 | $ 380.94 |
500+ | $ 1.8383 | $ 919.15 |
1,000+ | $ 1.8044 | $ 1804.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$