HCI 1532D-75.000K33DTL
| Manufacturer |
HCI
Asian Brands |
| MPN | 1532D-75.000K33DTL |
| LCSC Part # | C19674138 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 75MHz LVDS SMD |
| Description | Oscillator 75MHz ±10ppm LVDS 3.3V SMD3225-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
168
168
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.3162 $ 2.1773 | $ 2.18 |
10+ | $ 2.13 $ 2.0022 | $ 20.02 |
30+ | $ 2.0126 $ 1.8919 | $ 56.76 |
100+ | $ 1.8937 $ 1.7801 | $ 178.01 |
500+ | $ 1.8389 $ 1.7286 | $ 864.30 |
1,000+ | $ 1.8154 $ 1.7065 | $ 1706.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$