Dongguan Mentech Optical & Magnetic CC2012A-751
| Manufacturer | Dongguan Mentech Optical & MagneticAsian Brands |
| MPN | CC2012A-751 |
| LCSC Part # | C19673865 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 300mA 2LN 750Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 880mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 300mA | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 750Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Common Mode Impedance at High Frequency
- Excellent Noise Suppression Performance
- Small Size and Low Profile, Surface Mount Type
- Operating Temperature Range: -40℃ to +85℃
- RoHS Compliant
In-Stock: 740
740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.1038 | $ 2.08 |
| 200+ | $ 0.079 | $ 15.80 |
| 600+ | $ 0.0652 | $ 39.12 |
| 3,000+ | $ 0.057 | $ 171.00 |
| 9,000+ | $ 0.0498 | $ 448.20 |
| 21,000+ | $ 0.0459 | $ 963.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



