Taiyo Yuden HVK-25V561MH10RQ-R2
| Manufacturer | |
| MPN | HVK-25V561MH10RQ-R2 |
| LCSC Part # | C19673857 |
| Packaging | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | 560uF 25V 20mΩ@100kHz ±20% SMD,D10xL10mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,D10xL10mm | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 10mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,455
4,455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.289 | $ 0.29 |
| 10+ | $ 0.2506 | $ 2.51 |
| 30+ | $ 0.2337 | $ 7.01 |
| 100+ | $ 0.2137 | $ 21.37 |
| 500+ | $ 0.2045 | $ 102.25 |
| 1,000+ | $ 0.1983 | $ 198.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



