onsemi NVH4L040N120M3S
| Manufacturer | |
| Mfr. Part # | NVH4L040N120M3S |
| LCSC Part # | C19673852 |
| Package | TO-247-4L |
| Customer # | |
| Key Attributes | Silicon Carbide (SiC) MOSFET - EliteSiC 40 mohm, 1200V, M3S, TO-247-4L |
| Description | N-Channel 1.2kV 54A 231W Through Hole TO-247-4L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
211
211
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.9618 | $ 13.96 |
10+ | $ 13.7514 | $ 137.51 |
30+ | $ 13.3882 | $ 401.65 |
90+ | $ 13.0718 | $ 1176.46 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$