JSMSEMI IRF250P225-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | IRF250P225-JSM |
| LCSC Part # | C19673788 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 70A TO-247 |
| Description | 250V 70A 35mΩ@10V 400W One N-channel TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9174 $ 2.3340 | $ 2.33 |
10+ | $ 2.4986 $ 1.9989 | $ 19.99 |
30+ | $ 2.0011 $ 1.6009 | $ 48.03 |
90+ | $ 1.7322 $ 1.3858 | $ 124.72 |
450+ | $ 1.6101 $ 1.2881 | $ 579.65 |
900+ | $ 1.5576 $ 1.2461 | $ 1121.49 |
Standard Packaging 30/Full
Tube | ||