JSMSEMI CD14538BM96-JSM
| Producent | JSMSEMIAsian Brands |
| Nr części prod. | CD14538BM96-JSM |
| Nr LCSC | C19673784 |
| Opak. | SOP-16 |
| Numer Klienta | |
| Klucz. cechy | Dual, Retriggerable, Resettable Monostable Multivibrator |
| Karta Katalogowa | JSMSEMI CD14538BM96-JSM |
| Zgodność z RoHS | 6 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Producent | JSMSEMI | |
| Opak. | SOP-16 | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Producent | JSMSEMI | |
| Opak. | SOP-16 |
| Typ | Opis | |
|---|---|---|
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The CD14538 is a dual, retriggerable, resettable monostable multivibrator. It may be triggered from either edge of an input pulse, and produces an accurate output pulse over a wide range of widths, the duration and accuracy of which are determined by the external timing components, Cₓ and Rₓ. Output Pulse Width T = Rₓ·Cₓ (secs)
Funkcje
Tłumaczenie AI
- Unlimited Rise and Fall Time Allowed on the A Trigger Inp
- Pulse Width Range = 10 μs to 10 s
- Latched Trigger Inputs
- Separate Latched Reset Inputs
- 3.0 Vdc to 18 Vdc Operational Limits
- Triggerable from Positive (A Input) or Negative-Going Edge (B-Input)
- Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky TTL Load Over the Rated Temperature Range
- Pin-for-pin Compatible with CD14538
- Use the CD14538 for Pulse Widths Less Than 10 μs with Supplies Up to 6 V
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
- These Devices are Pb-Free and are RoHS Compliant
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 615
615 W magazynie, wysyłka natychmiastowa
Minimum: 5Wielokrotność: 5Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 5+ | $ 0.2527$ 0.2401 | $ 1.20 |
| 50+ | $ 0.2088$ 0.1984 | $ 9.92 |
| 150+ | $ 0.1841$ 0.1749 | $ 26.24 |
| 500+ | $ 0.1534$ 0.1458 | $ 72.90 |
| 2,500+ | $ 0.1396$ 0.1327 | $ 331.75 |
| 5,000+ | $ 0.1314$ 0.1249 | $ 624.50 |
Standardowa Obudowa2500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Producent | JSMSEMI | |
| Opak. | SOP-16 | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Producent | JSMSEMI | |
| Opak. | SOP-16 |
| Typ | Opis | |
|---|---|---|
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The CD14538 is a dual, retriggerable, resettable monostable multivibrator. It may be triggered from either edge of an input pulse, and produces an accurate output pulse over a wide range of widths, the duration and accuracy of which are determined by the external timing components, Cₓ and Rₓ. Output Pulse Width T = Rₓ·Cₓ (secs)
Funkcje
Tłumaczenie AI
- Unlimited Rise and Fall Time Allowed on the A Trigger Inp
- Pulse Width Range = 10 μs to 10 s
- Latched Trigger Inputs
- Separate Latched Reset Inputs
- 3.0 Vdc to 18 Vdc Operational Limits
- Triggerable from Positive (A Input) or Negative-Going Edge (B-Input)
- Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky TTL Load Over the Rated Temperature Range
- Pin-for-pin Compatible with CD14538
- Use the CD14538 for Pulse Widths Less Than 10 μs with Supplies Up to 6 V
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
- These Devices are Pb-Free and are RoHS Compliant
C19673784 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



