JSMSEMI ACS712ELCTR-30A-T-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | ACS712ELCTR-30A-T-JSM |
| LCSC Part # | C19673781 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Integrated Hall high-performance linear current sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | 30A | |
| Operating Temperature | -40℃~+150℃ | |
| Current Terminal Resistance | 1.5mΩ | |
| Band Width | 120kHz | |
| Features | Under-voltage lockout;Power-on reset;Bidirectional detection | |
| Response Time (tr) | 4us | |
| Sensitivity | 66.7mV/A | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,958
4,958 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8511$ 0.5958 | $ 0.60 |
| 10+ | $ 0.7018$ 0.4913 | $ 4.91 |
| 30+ | $ 0.6272$ 0.4391 | $ 13.17 |
| 100+ | $ 0.5526$ 0.3869 | $ 38.69 |
| 500+ | $ 0.4668$ 0.3268 | $ 163.40 |
| 1,000+ | $ 0.443$ 0.3101 | $ 310.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



