LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI IRS2001STRPBF-JSM product image
  • IRS2001STRPBF-JSM thumbnail 1
  • IRS2001STRPBF-JSM thumbnail 2
  • IRS2001STRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRS2001STRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRS2001STRPBF-JSM
LCSC Part #
C19673774
Packaging
SOP-8
Customer #
Key Attributes
Single-phase high and low side power gate driver IC with 250V integrated bootstrap
Datasheetpdf iconJSMSEMI IRS2001STRPBF-JSM
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6526$ 0.5221$ 0.52
10+$ 0.5281$ 0.4225$ 4.23
30+$ 0.4659$ 0.3728$ 11.18
100+$ 0.4053$ 0.3243$ 32.43
500+$ 0.3686$ 0.2949$ 147.45
1,000+$ 0.3494$ 0.2796$ 279.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)600mA
Rise Time70ns
Fall Time30ns
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode
Current - Output High(IOH)290mA
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The IRS2001S is a high-voltage, high-speed power MOSFET high- and low-side driver IC. It features independent high-side and low-side referenced output channels. Fabricated using a high-low voltage compatible process, the high- and low-side gate drive circuits are monolithically integrated on a single chip. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V, and the outputs are capable of high-current pulse drive. The floating channel can be used to drive a high-side N-channel power MOSFET, with a maximum floating supply offset voltage of 250V. An integrated bootstrap diode charges the high-side supply, simplifying the peripheral circuitry. Offered in an SOP-8 package, the device operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Bootstrap-operated floating high-side channel
  • Maximum operating voltage +250V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50 V/ns
  • Vs negative bias capability down to -9V
  • Gate drive voltage range 10V to 20V
  • Cross-conduction prevention dead-time logic
  • Dead time setting 100ns
  • Integrated UVLO circuit
  • UVLO positive threshold 8.9V
  • UVLO negative threshold 8.2V
  • Propagation delay characteristics
  • Turn-on/turn-off propagation delay Ton/Toff = 150ns/150ns
  • Delay matching time <60ns
  • Wide temperature range -40°C~125°C
  • Output source/sink current capability 290mA/600mA
  • Integrated bootstrap diode
  • RoHS compliant
  • SOP-8

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro Inverter Drive