Broadcom HFBR-1412Z
| Manufacturer | |
| MPN | HFBR-1412Z |
| LCSC Part # | C19673757 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 820 nm Miniature Link Fiber-Optic Components with ST, SMA, SC, and FC Ports |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transmitters - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Connection type | ST | |
| Wavelength | 820nm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transmitters - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connection type | ST | |
| Wavelength | 820nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 820 nm Miniature Link Series of components is designed to provide cost-effective, high-performance fiber-optic communication links for information systems and industrial applications with link distances of several kilometers. With the HFBR-24x6Z, the 125 MHz analog receiver, data rates of up to 160 MBaud can be attained.
Features
AI Translation
- RoHS compliant
- Low-cost transmitters and receivers
- Choice of ST, SMA, SC, or FC ports
- 820 nm wavelength technology
- Signal rates up to 160 MBaud
- Link distances up to several kilometers
- Compatible with 50/125 µm, 62.5/125 µm, 100/140 µm, and 200 µm Plastic-Clad Silica (PCS) Fiber
- Repeatable ST connections within 0.2 dB typical
- Unique optical port design for efficient coupling
- Pick and place, and wave solderable
- No board-mounting hardware required
- Wide operating temperature range -40℃ to +85℃
- Conductive port option
Applications
AI Translation
- 100BASE-SX Fast Ethernet on 850 nm
- Media/fiber conversion, switches, routers, hubs, and NICs on 100BASE-SX
- Local area networks
- Computer-to-peripheral links and computer monitor links
- Digital cross connect links
- Central office switch/PBX links
- Video links
- Modems and multiplexers
- Industrial control links
In-Stock: 148
148 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.8202$ 28.3292 | $ 28.33 |
| 30+ | $ 28.4563$ 27.0335 | $ 811.01 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transmitters - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Connection type | ST | |
| Wavelength | 820nm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transmitters - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connection type | ST | |
| Wavelength | 820nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 820 nm Miniature Link Series of components is designed to provide cost-effective, high-performance fiber-optic communication links for information systems and industrial applications with link distances of several kilometers. With the HFBR-24x6Z, the 125 MHz analog receiver, data rates of up to 160 MBaud can be attained.
Features
AI Translation
- RoHS compliant
- Low-cost transmitters and receivers
- Choice of ST, SMA, SC, or FC ports
- 820 nm wavelength technology
- Signal rates up to 160 MBaud
- Link distances up to several kilometers
- Compatible with 50/125 µm, 62.5/125 µm, 100/140 µm, and 200 µm Plastic-Clad Silica (PCS) Fiber
- Repeatable ST connections within 0.2 dB typical
- Unique optical port design for efficient coupling
- Pick and place, and wave solderable
- No board-mounting hardware required
- Wide operating temperature range -40℃ to +85℃
- Conductive port option
Applications
AI Translation
- 100BASE-SX Fast Ethernet on 850 nm
- Media/fiber conversion, switches, routers, hubs, and NICs on 100BASE-SX
- Local area networks
- Computer-to-peripheral links and computer monitor links
- Digital cross connect links
- Central office switch/PBX links
- Video links
- Modems and multiplexers
- Industrial control links
C19673757 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



