Broadcom HCPL-314J-000E
| Manufacturer | |
| Mfr. Part # | HCPL-314J-000E |
| LCSC Part # | C19673750 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 0.4-Amp Output Current IGBT Gate Drive Optocoupler |
| Description | 400mA 5V DC SOIC-16 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7103 | $ 5.71 |
10+ | $ 4.9266 | $ 49.27 |
45+ | $ 4.4594 | $ 200.67 |
90+ | $ 3.9892 | $ 359.03 |
495+ | $ 3.771 | $ 1866.65 |
990+ | $ 3.6727 | $ 3635.97 |
Standard Packaging 45/Full
Tube | ||
Better price for more quantity?
$