Broadcom ACNW3190-300E
| Manufacturer | |
| Mfr. Part # | ACNW3190-300E |
| LCSC Part # | C19673745 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | 5.0A High Output Current IGBT Gate Driver Optocoupler |
| Description | 5A 5V 1.6V 15V~30V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.5696 $ 5.9190 | $ 5.92 |
10+ | $ 9.1555 $ 5.1271 | $ 51.27 |
42+ | $ 8.2928 $ 4.6440 | $ 195.05 |
84+ | $ 7.571 $ 4.2398 | $ 356.14 |
Standard Packaging 42/Full
Tube | ||
Better price for more quantity?
$