ST STM32F103T8U6
| Manufacturer | |
| MPN | STM32F103T8U6 |
| LCSC Part # | C19671 |
| Packaging | VFQFPN-36(6x6) |
| Customer # | |
| Key Attributes | Medium-density performance line ARM-based 32-bit MCU with 64 or 128 KB Flash, USB, CAN, 7 timers, 2 ADCs, 9 com. interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-36(6x6) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ARM 32-bit Cortex-M3 CPU Core – 72 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access – Single-cycle multiplication and hardware division
- Memories – 64 or 128 Kbytes of Flash memory – 20 Kbytes of SRAM
- Clock, reset and supply management – 2.0 to 3.6 V application supply and I/Os – POR, PDR, and programmable voltage detector (PVD) – 4-to-16 MHz crystal oscillator Internal 8 MHz factory-trimmed RC – Internal 40 kHz RC – PLL for CPU clock – 32 kHz oscillator for RTC with calibration
- Low power – Sleep, Stop and Standby modes – VBAT supply for RTC and backup registers
- 2x12-bit, 1 µs A/D converters (up to 16 channels) – Conversion range: 0 to 3.6 V – Dual-sample and hold capability – Temperature sensor
- DMA – 7-channel DMA controller – Peripherals supported: timers, ADC, SPIs, I2Cs and USARTs
- Up to 80 fast I/O ports – 26/37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Debug mode Serial wire debug (SWD) & JTAG interfaces
- 7 timers Three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input 16-bit, motor control PWM timer with deadtime generation and emergency stop 2 watchdog timers (Independent and Window) SysTick timer 24-bit downcounter
- Up to 9 communication interfaces Up to 2xI²C interfaces (SMBus/PMBus) Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control) Up to 2 SPIs (18 Mbit/s) CAN interface (2.0B Active) USB 2.0 full-speed interface
- CRC calculation unit, 96-bit unique ID
- Packages are ECOPACK
In-Stock: 2,734
2,734 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8849 | $ 3.88 |
| 10+ | $ 3.3977 | $ 33.98 |
| 30+ | $ 3.1005 | $ 93.02 |
| 100+ | $ 2.7675 | $ 276.75 |
| 490+ | $ 2.649 | $ 1298.01 |
| 980+ | $ 2.5986 | $ 2546.63 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-36(6x6) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ARM 32-bit Cortex-M3 CPU Core – 72 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access – Single-cycle multiplication and hardware division
- Memories – 64 or 128 Kbytes of Flash memory – 20 Kbytes of SRAM
- Clock, reset and supply management – 2.0 to 3.6 V application supply and I/Os – POR, PDR, and programmable voltage detector (PVD) – 4-to-16 MHz crystal oscillator Internal 8 MHz factory-trimmed RC – Internal 40 kHz RC – PLL for CPU clock – 32 kHz oscillator for RTC with calibration
- Low power – Sleep, Stop and Standby modes – VBAT supply for RTC and backup registers
- 2x12-bit, 1 µs A/D converters (up to 16 channels) – Conversion range: 0 to 3.6 V – Dual-sample and hold capability – Temperature sensor
- DMA – 7-channel DMA controller – Peripherals supported: timers, ADC, SPIs, I2Cs and USARTs
- Up to 80 fast I/O ports – 26/37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Debug mode Serial wire debug (SWD) & JTAG interfaces
- 7 timers Three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input 16-bit, motor control PWM timer with deadtime generation and emergency stop 2 watchdog timers (Independent and Window) SysTick timer 24-bit downcounter
- Up to 9 communication interfaces Up to 2xI²C interfaces (SMBus/PMBus) Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control) Up to 2 SPIs (18 Mbit/s) CAN interface (2.0B Active) USB 2.0 full-speed interface
- CRC calculation unit, 96-bit unique ID
- Packages are ECOPACK
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



