UTC LM317G-AA3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | LM317G-AA3-R |
| LCSC Part # | C19651 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | High-current 1.3V to 37V adjustable voltage regulator |
| Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8,185 
8,185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1205 | $ 0.60 |
50+ | $ 0.0953 | $ 4.77 |
150+ | $ 0.0827 | $ 12.41 |
500+ | $ 0.0732 | $ 36.60 |
2,500+ | $ 0.065 | $ 162.50 |
5,000+ | $ 0.0612 | $ 306.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$