VISHAY T95D477M6R3CSSS
| Manufacturer | |
| MPN | T95D477M6R3CSSS |
| LCSC Part # | C1964855 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 470uF ±20% 6.3V Tantalum Capacitors 2917 |
| Datasheet | VISHAY T95D477M6R3CSSS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 470uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 470uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6071 | $ 3.61 |
| 200+ | $ 1.3969 | $ 279.38 |
| 500+ | $ 1.3475 | $ 673.75 |
| 1,000+ | $ 1.3228 | $ 1322.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 470uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 470uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 595D477X06R3D2T | VISHAY | 2917 | 0 | $ 2.164 | ||
| T95D477M6R3CZSS | VISHAY | 2917 | 0 | $ 2.84 | ||
| T95D477M6R3EZSS | VISHAY | 2917 | 0 | $ 3.0854 | ||
| T95D477M6R3HZSS | VISHAY | 2917 | 0 | $ 3.0422 | ||
| T95D477M6R3ESAS | VISHAY | 2917 | 0 | $ 4.4885 | ||
| T95D477M6R3ESSS | VISHAY | 2917 | 0 | $ 3.7214 | ||
| T95D477M6R3HSSS | VISHAY | 2917 | 0 | $ 3.8649 | ||
| T95D477M6R3HSAS | VISHAY | 2917 | 0 | $ 4.615 | ||
| T95D477M6R3LZAS | VISHAY | 2917 | 0 | $ 4.1088 | ||
| T95D477M6R3LSSS | VISHAY | 2917 | 0 | $ 3.9868 | ||
| T95D477M6R3CSAS | VISHAY | 2917 | 0 | $ 4.3758 | ||
| T95D477M6R3HZAS | VISHAY | 2917 | 0 | $ 3.9699 | ||
| T95D477M6R3EZAS | VISHAY | 2917 | 0 | $ 3.8356 | ||
| T95D477M6R3LSAS | VISHAY | 2917 | 0 | $ 4.7323 | ||
| T95D477M6R3CZAS | VISHAY | 2917 | 0 | $ 3.9626 | ||
| T95D477M6R3LZSS | VISHAY | 2917 | 0 | $ 3.5534 | ||
| 595D477X06R3D4T | VISHAY | 2917 | 0 | $ 5.4006 | ||
| T495D477M006ATE125 | KEMET | 2917 | 0 | $ 1.0931 | ||
| 595D477X06W3D2T | VISHAY | 2917 | 0 | $ 2.3154 |

